| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174195-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP174195-1 |
174195-1
Specifications
Detailed Description
Enhance your cable connections with our FASTON 250 Receptacle Housing, meticulously crafted from durable Nylon for long-lasting performance. Featuring a single straight orientation, this housing is designed for seamless integration in your setup. Its natural color blends effortlessly with any environment, while the secure latch mating retention ensures a stable connection. Suitable for cable mount applications, this housing guarantees easy and reliable installation. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your terminal housing with this essential component, perfect for various connectivity needs.

