174197-1

Heilind Number:AMP174197-1
Manufacturer:TE Connectivity
Manufacturer Number:174197-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 SERIES (6.3 MM) HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174197-1
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP174197-1

Detailed Description

Enhance your electrical connections with this FASTON .250 Series Housing, crafted from durable Nylon for reliable performance. Featuring a straight orientation with two positions, it's perfect for accommodating tab terminals with ease. Its natural color blends seamlessly, while the cable mount design allows for hassle-free installation. With RoHS compliance, rest assured of its environmental responsibility. Elevate your connectivity game with this essential terminal housing.