| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742086-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 11.3 mm, .444 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742086-1 |
1742086-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Flag Receptacle, designed for 18-22 AWG wires. Made of brass with unplated contact plating, it guarantees durability and conductivity. The flag orientation and open barrel make for easy installation, while the F-Crimp ensures secure attachment. With an operating temperature range of -40 to 110°C, it's suitable for various environments. RoHS compliant and with 4.75mm tab width compatibility, this receptacle is a versatile solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150397-1 | ![]() | |
| TE Connectivity 2150397-2 | ![]() | |
| TE Connectivity 2150447-1 | ![]() | |
| TE Connectivity 2150447-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2014 | E-14-008904 - Document Clarificaon. OV CRIMP ALLOWED IN PRODUCTION DRAWING AND APPLICATION SPEC ADDITION IN CUSTOMER DRAWING. | Download | |||


