1742087-1

Heilind Number:AMP1742087-1
Manufacturer:TE Connectivity
Manufacturer Number:1742087-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 18-22AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742087-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:11.3 mm, .444 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .11 in, 1.52 - 2.8 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1742087-1

Detailed Description

Enhance your electrical connections with our FASTON 187 series receptacle terminals, designed for efficient and secure crimping onto 18-22 AWG wires. Crafted from high-quality brass, these terminals offer reliable performance in a wide range of operating temperatures, from -40 to 110°C (-40 to 230°F). Their open barrel design accommodates wire insulation diameters of .06 to .11 inches (1.52 to 2.8 mm), while the flag orientation provides easy identification and connection. RoHS compliant and featuring unplated brass contact plating, these terminals prioritize both performance and environmental responsibility. Upgrade your crimping projects with these durable and versatile receptacle terminals.