| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742087-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 11.3 mm, .444 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742087-2 |
1742087-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 FLAG Receptacle, designed for optimal performance with 18-22 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity in a wide operating temperature range. The flag orientation and F-Crimp termination offer secure and efficient installation, while the open barrel design accommodates wire insulation diameters ranging from 1.52 to 2.8 mm. With RoHS compliance and Quick Disconnects supplier certification, this receptacle guarantees both quality and environmental responsibility. Elevate your crimp terminal solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150397-1 | ![]() | |
| TE Connectivity 2150397-2 | ![]() | |
| TE Connectivity 2150447-1 | ![]() | |
| TE Connectivity 2150447-2 | ![]() |


