| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742088-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 11.3 mm, .444 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742088-2 |
1742088-2
| Heilind Number: | AMP1742088-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1742088-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 FLAG receptacle. Crafted from durable brass with a tin plating for corrosion resistance, this high-quality terminal accommodates 14-18 AWG wires, ensuring secure and reliable crimps. Its flag orientation allows for easy installation in tight spaces, while the F-Crimp design guarantees a strong hold. With an operating temperature range of -40 to 110°C, it's suitable for a variety of environments. RoHS compliant and designed for quick disconnects, this receptacle is a must-have for any electrical project. Upgrade your connections today with our FASTON 187 FLAG 14-18 AWG TPBR terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |


