| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742109-2 |
| Series: | Ultra-Fast 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, 4107 - 6530 CMA, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742109-2 |
1742109-2
| Heilind Number: | AMP1742109-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1742109-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our Mini Faston Flag Receptacle, part of the Ultra-Fast 250 series. Designed for efficient and secure crimping, this terminal features brass construction with tin plating for reliable conductivity. Its flag orientation allows for convenient installation in various applications. With a wide operating temperature range and compatibility with 14-18 AWG wire sizes, it offers versatility and durability. RoHS compliant, it ensures environmental responsibility. Perfect for use in automotive, industrial, and electronic settings, this receptacle is a essential component for your connectivity needs.

