| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742173-1 |
| Contact Material: | Brass |
| Overall Length: | 20.83 mm, .82 in |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, 1 - 2.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP1742173-1 |
1742173-1
| Heilind Number: | AMP1742173-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1742173-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Spring Spade Terminal, designed for optimal performance with 18-14 AWG wires. Crafted from durable brass, this terminal ensures reliable conductivity in a wide operating temperature range from -40 to 110 °C (-40 to 230 °F). With a #10 stud size and straight orientation, it's perfect for various applications. The open barrel type accommodates wire sizes ranging from 1 to 2.5 mm² (14-18 AWG), guaranteeing a secure fit. RoHS compliant, this high-quality spade tongue terminal is a must-have for any wiring project.

