1742219-1

Heilind Number:AMP1742219-1
Manufacturer:TE Connectivity
Manufacturer Number:1742219-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 22-26AWG PTBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742219-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:10.92 mm, .43 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.12 - .41 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1742219-1

Detailed Description

Enhance your electrical connections with the FASTON 110 22-26AWG PTBR receptacle. Crafted from durable brass with a pre-tin plating, this terminal ensures reliable performance. Its flag orientation and F-Crimp design make for easy installation, accommodating wire sizes from .12 to .41 mm². With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. Compatible with tabs up to .11 inches wide and .51 mm thick, it offers versatility in application. Trust in the quality of this Quick Disconnects product for seamless connectivity.