1742242-1

Heilind Number:AMP1742242-1
Manufacturer:TE Connectivity
Manufacturer Number:1742242-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TAB,187 FASTON,LP,MAG-MATE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742242-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Barbs, Dimple
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP1742242-1

Detailed Description

Easily connect wires with our TAB,187 FASTON terminal from the MAG-MATE series, designed for efficient and secure IDC Standard termination. Featuring a Tab terminal type with mating retention through Barbs and Dimple, it ensures a stable connection. This versatile component is a must-have for various applications, including those requiring Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs. Rest assured, it complies with RoHS standards, making it not only high-performing but also environmentally friendly. Elevate your wire connection solutions with our Magnet Wire Terminals, a reliable choice for professionals and DIY enthusiasts alike.