Product Category:
Products
Connectors
Crimp Terminals, Housings, Splices, & Lugs
Crimp Quick Disconnect Tab Terminals
Crimp Quick Disconnect Terminals
Crimp Terminals, Housings, & Splices
Manufacturer:
TE Connectivity
Manufacturer Part Number:
1742254-2
Termination Method:
Through Hole - Solder
Contact Plating:
Tin
Terminal Type:
Receptacle
Orientation:
Straight
Wire Size:
.08 - .4 mm², 22 - 28 AWG
Product:
PCB Terminals
Terminal Angle:
Straight
SKU:
AMP1742254-2
series:
Special Purpose Terminals
Plating Material:
Pre-Tin
Stud Hole:
No
Terminal Type:
Receptacle
Crimp Type:
IDC
Underplating Material:
Nickel
PCB Thickness (Recommended):
1.19 - 1.57 mm / .047 - .094 in
Wire Insulation Diameter (Max):
1.35 mm / .053 in
Accepts Wire Insulation Diameter Range:
1.35 mm / .053 in
PCB Hole Diameter:
1.27 - 1.37 mm / .05 - .054 in
Height Above PC Board:
5.33 mm / .212 in
Extension Below Board:
2.37 mm / .093 in
UL Rating:
Recognized
Wire Insulation Support:
With
Wire/Cable Type:
Discrete Wire
Insertion Force:
Normal
Terminates To:
Printed Circuit Board
FASTON:
Yes
Operating Temperature Range:
-55 - 125 °C / -67 - 257 °F
:
Accepts two wires of the same gage and type. Solder resist material on the inside of barrel prevents solder wicking.