1742370-2

Heilind Number:AMP1742370-2
Manufacturer:TE Connectivity
Manufacturer Number:1742370-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 FLAG REC 14-18AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742370-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:13.58 mm, .534 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.075 - .155 in, 1.9 - 3.94 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1742370-2

Detailed Description

Enhance your electrical connections with this FASTON 187 Flag Receptacle, designed for 14-18 AWG wire. Crafted from durable brass with a tin plating, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 110°C. Featuring a flag orientation for easy installation, it accommodates tabs with a width of 4.75mm and thickness of 0.51mm. The F-Crimp design allows for secure wire termination, while the open barrel accepts insulation diameters ranging from 1.9 to 3.94mm. RoHS compliant, this receptacle guarantees both quality and environmental responsibility in your projects. Perfect for various applications, it's a must-have for any electrical toolkit.