| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742422-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.36 mm, .565 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .19 in, 2.79 - 4.83 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742422-1 |
1742422-1
Specifications
Detailed Description
Enhance your electrical connections with our Faston 187 receptacle, designed for optimum performance in a variety of applications. Made from durable brass with a tin plating, it ensures reliable conductivity and corrosion resistance. With a flag orientation and a tab-lock crimp type, it offers easy and secure installation. Suitable for wire sizes ranging from 14 to 18 AWG, it accommodates insulation diameters from .11 to .19 inches. Operating efficiently in temperatures from -40 to 110°C, it's a versatile and essential component for your projects. This RoHS-compliant receptacle, part of our Quick Disconnects range, guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this high-quality product.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 680563-2 | ![]() |


