| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742539-3 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 2.08 - 8.35 mm², 8 - 14 AWG |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1742539-3 |
1742539-3
Specifications
Detailed Description
Enhance your electrical connections with our Cluster Block Receptacle, a high-performance solution for robust terminations. Constructed from durable TPCuFeP material, this receptacle ensures reliable conductivity in demanding environments. The crimp termination method guarantees secure attachment to wires ranging from 8 to 14 AWG (2.08 to 8.35 mm²), providing versatility for various applications. With a receptacle terminal type, it offers easy installation and maintenance. Compliant with RoHS regulations, this product aligns with environmental standards. Elevate your wiring projects with the quality and efficiency of our Magnet Wire Terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/14/2026 | PCN-25-253761 - New Die build. Cluster Block terminal is currently sourced from TE Lickdale (US) and new capacity build in TE Qingdao (China). beginning on 15-Feb-26. Mixed shipments may be possible until 15-Apr-26. An internal release based on applicable TE specifications will be executed before any parts will be delivered to ensure product performance is compliant with applicable TE specifications. | Download | |||
| 09/07/2022 | PCN-21-103002 - Manufacturing location change. TE Connectivity Lickdale plant to US outside Vendor to improve capacity and minimize delivery issues caused by significant demand increase we are experiencing. Products will continue to be manufactured as per TE Connectivity quality standard procedures. | Download | |||

