| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742594-1 |
| Series: | FASTON 205 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Material: | Steel |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .1 - .15 in, 2.54 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742594-1 |
1742594-1
| Heilind Number: | AMP1742594-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1742594-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 205 Receptacle Terminal, designed for optimal performance with 14-18 AWG wires. Crafted from durable steel with a nickel plating, it ensures reliable conductivity in temperatures ranging from -40 to 250°C (-40 to 482°F). With a straight orientation and F-Crimp compatibility, this terminal offers secure attachment for various applications. Its .205-inch tab width accommodates standard connections, while the open barrel design facilitates easy wire insertion. RoHS compliant and part of our Quick Disconnects range, this receptacle guarantees quality and compliance in every use. Upgrade your crimp terminal setup with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150084-1 | ![]() | |
| TE Connectivity 2150084-2 | ![]() | |
| TE Connectivity 7-2150084-7 | ![]() |


