1742595-1

Heilind Number:AMP1742595-1
Manufacturer:TE Connectivity
Manufacturer Number:1742595-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 205 FLAG REC 14-18AWG STNI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742595-1
Series:FASTON 205
Contact Material:Steel
Contact Plating:Nickel
Overall Length:13.46 mm, .53 in
Material:Steel
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.1 - .15 in, 2.54 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1742595-1

Detailed Description

Enhance your electrical connections with our FASTON 205 Flag Receptacle, designed for efficient performance with 14-18 AWG wires. Crafted from durable steel with nickel plating, it ensures reliable conductivity in a wide operating temperature range from -40 to 250°C. Featuring a Tab-Lok crimp design and open barrel, it securely accommodates wire insulation diameters of 2.54-3.81 mm. This RoHS-compliant receptacle is a vital component in various applications, providing a seamless and long-lasting connection solution. Elevate your projects with the quality and versatility of our Quick Disconnects range.