| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742597-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP1742597-1 |
1742597-1
| Heilind Number: | AMP1742597-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1742597-1 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 Adapter featuring a 187 Tab. Crafted from durable brass with unplated contact plating, it ensures reliable performance. The straight orientation and F-Crimp terminal type make for easy installation, compatible with 4.75mm (.187 in) tab widths and .81mm (.032 in) tab thicknesses. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's suitable for various applications. Trust in this high-quality Quick Disconnects product for efficient and secure tab and receptacle connections. Rest assured, it meets RoHS compliance standards for environmentally-friendly manufacturing. Elevate your connector game with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-160491-1 | ![]() |


