| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742626-1 |
| Series: | FASTON 250 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Overall Length: | 18.42 mm, .725 in |
| Material: | Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 3200 - 6700 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .14 in, 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742626-1 |
1742626-1
| Heilind Number: | AMP1742626-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1742626-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and disconnect wires with our FASTON 250 LIF FLAG receptacle, designed for 14-16 AWG cables. Constructed with durable steel and featuring nickel plating, this terminal ensures reliable performance in a wide temperature range from -40 to 250°C. The flag orientation and F-Crimp design offer convenient installation, while the open barrel accepts wires with insulation up to 3.56mm in diameter. RoHS compliant, this high-quality connector is perfect for various applications in the automotive, industrial, and electronics industries. Upgrade your connectivity solutions with our Quick Disconnects series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1385580-1 | TE Connectivity 1742626-1 Application Tooling | ![]() |
| TE Connectivity 1852646-1 | TE Connectivity 1742626-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238142-1 | ![]() |


