| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742657-1 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 22 AWG, .33 - .82 mm² |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1742657-1 |
1742657-1
Specifications
Detailed Description
Discover the versatile CLUSTER BLOCK RECP 22-18 020TP, a must-have in your connectivity arsenal. This crimp terminal, designed for 18-22 AWG wires (.33 - .82 mm²), features a receptacle terminal type, offering secure and efficient wire connections. Ideal for various applications, it ensures reliable performance every time. Compliant with RoHS standards, it's a sustainable choice for your projects. Trust in the quality of Magnet Wire Terminals for all your connectivity needs.

