| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742718-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742718-1 |
1742718-1
| Heilind Number: | AMP1742718-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1742718-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 FLAG Receptacle, designed for 12-16 AWG wires. Crafted with durable brass and featuring tin plating, this terminal ensures reliable conductivity. The flag orientation and 6.35mm compatible tab width offer easy installation in various applications. With an operating temperature range of -40 to 110°C (-40 to 230°F), it guarantees performance in diverse environments. Its F-Crimp design accommodates wires with insulation diameters ranging from 3.1 to 4.3mm, making it a versatile solution. This RoHS-compliant receptacle is part of our Quick Disconnects range, perfect for your connectivity needs. Upgrade your crimp terminals with this high-quality and efficient component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150287-2 | ![]() | |
| TE Connectivity 7-2150287-7 | ![]() |


