| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742800-1 |
| Series: | FASTIN-FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .1 - .15 in, 2.54 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP1742800-1 |
1742800-1
| Heilind Number: | AMP1742800-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1742800-1 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect and secure wires with our Fastin-Faston 187 Tab Terminal. Crafted from durable brass with a tin plating, this terminal ensures reliable conductivity. Designed for 14-18 AWG wires, it accommodates a wire insulation diameter of .1 - .15 inches. The F-Crimp feature allows for easy and efficient installation, while the open barrel design enhances flexibility. With a straight orientation and compatibility with 4.75mm tabs, it's perfect for various applications. Operating in temperatures ranging from -40 to 110°C, it guarantees performance in diverse environments. RoHS compliance further underscores its quality and environmental responsibility. Ideal for quick disconnects, this terminal is a must-have for any professional wiring project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150522-2 | ![]() | |
| TE Connectivity 7-2150522-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63521-1 | ![]() |


