| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742881-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 13.46 mm, .53 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 17 - 20 AWG, 500 - 1900 CMA, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .1 - .12 in, 2.54 - 3.05 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742881-1 |
1742881-1
Specifications
Detailed Description
Enhance your electrical connections with our AMPLIVAR Terminals and Splices series. Crafted from durable brass with a reliable tin plating, these receptacles are designed for top performance. Featuring a flag orientation for easy installation, they accommodate wire sizes ranging from 17 to 20 AWG. The F-Crimp technology ensures a secure and efficient connection, while the open barrel design allows for quick and hassle-free assembly. With an operating temperature range of -40 to 105°C, they are suitable for a variety of environments. Rest assured, our Quick Disconnects are RoHS compliant, guaranteeing both quality and eco-friendliness in one seamless package. Elevate your wiring projects with these premium receptacles.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150450-1 | TE Connectivity 1742881-1 Application Tooling | ![]() |
| TE Connectivity 7-2150450-7 | TE Connectivity 1742881-1 Application Tooling | ![]() |
| TE Connectivity 2150450-2 | TE Connectivity 1742881-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217624-1 | ![]() |


