| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742882-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 13.46 mm, .53 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 1000 - 2700 CMA, 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .1 - .12 in, 2.54 - 3.05 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742882-1 |
1742882-1
Specifications
Detailed Description
Enhance your electrical connections with our AMPLIVAR Terminals and Splices, featuring high-quality brass construction and reliable tin plating for optimal performance. With a compact overall length of .53 inches and a flag orientation, these receptacles are designed for seamless integration in various applications. Engineered for versatility, they are compatible with tab widths of 6.35 mm and tab thicknesses of .81 mm (.032 inches), accommodating wire sizes ranging from 16 to 20 AWG. The F-Crimp design ensures secure and efficient connections, while the open barrel type allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), these RoHS-compliant receptacles guarantee durability and compliance with environmental standards. Elevate your projects with these essential components, proudly offered by our Quick Disconnects series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2150460-7 | TE Connectivity 1742882-1 Application Tooling | ![]() |
| TE Connectivity 2150460-2 | TE Connectivity 1742882-1 Application Tooling | ![]() |
| TE Connectivity 2150460-1 | TE Connectivity 1742882-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217624-1 | ![]() |


