| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742883-1 |
| Series: | FASTON 187 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Overall Length: | 15.11 mm, .595 in |
| Material: | Steel |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742883-1 |
1742883-1
| Heilind Number: | AMP1742883-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1742883-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with these FASTON 187 Receptacles. Crafted from durable steel with a nickel plating, they ensure reliable performance in temperatures ranging from -40 to 250°C. Compatible with 16-20AWG wires, these straight orientation terminals feature a 4.75mm tab width and .81mm tab thickness for seamless integration. The open barrel design allows for easy F-crimp installation, accepting wire insulation diameters of 2.29-3.3mm. RoHS compliant and meticulously crafted, these receptacles guarantee quality and efficiency in various applications. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969443-4 | EP 2.5 TPA Retainer, 14 Pos | ![]() |
| TE Connectivity 1-2132781-0 | 10P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 1742198-1 | FASTON LIF 250 14-18AWG NPST | ![]() |
| TE Connectivity 175149-3 | AMP UNIVERSAL POWER CONN.TAB C | ![]() |
| TE Connectivity 1971778-4 | PTL TPA HIGH TEMP 2 x 4 BLACK | ![]() |
| TE Connectivity 5-1971876-4 | PTL 3X4 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150007-1 | TE Connectivity 1742883-1 Application Tooling | ![]() |
| TE Connectivity 2150007-2 | TE Connectivity 1742883-1 Application Tooling | ![]() |
| TE Connectivity 7-2150007-7 | TE Connectivity 1742883-1 Application Tooling | ![]() |


