1742897-1

Heilind Number:AMP1742897-1
Manufacturer:TE Connectivity
Manufacturer Number:1742897-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MAG-MATE POKE-IN TAB 018 PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742897-1
Series:MAG-MATE
Termination Method:Crimp, IDC Standard
Terminal Type:Poke-In
Wire Size:18 - 22 AWG, .64 - 1.02 mm²
Product:Magnet Wire Terminals
SKU:AMP1742897-1

Detailed Description

Enhance your wire connectivity with the MAG-MATE POKE-IN TAB 018 PTPBR. This versatile terminal from the MAG-MATE series offers reliable crimp and IDC Standard termination methods, perfect for efficient and secure wire installations. Featuring a Poke-In terminal type, it ensures quick and effortless wire insertion. With a wire size range of 18 - 22 AWG (.64 - 1.02 mm²), this terminal is suitable for various applications. Crafted for durability and performance, it is a vital component in any connector setup. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Elevate your wire termination process with this high-quality MAG-MATE terminal.