| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742999-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 15.34 mm, .604 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742999-1 |
1742999-1
Specifications
Detailed Description
Enhance your electrical connections with our Faston 250 series receptacle, designed for seamless integration in a variety of applications. Crafted from high-quality brass with unplated contact plating, this terminal ensures reliable performance. The flag orientation offers convenient installation, while its F-crimp design accommodates 14-18 AWG wire sizes. With an operating temperature range of -40 to 110°C, this receptacle is suitable for diverse environments. Its open barrel accepts wire insulation diameters ranging from 2.79 to 4.06mm, providing flexibility in usage. RoHS compliant and meticulously engineered, our product guarantees both quality and compliance. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150398-2 | TE Connectivity 1742999-1 Application Tooling | ![]() |
| TE Connectivity 7-2150398-7 | TE Connectivity 1742999-1 Application Tooling | ![]() |


