| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1743062-3 |
| Color: | Gray |
| Series: | Junior Power Timer,Micro Timer II |
| Pitch: | .157 in, 4 mm |
| Number of Positions: | 36 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1743062-3 |
1743062-3
| Heilind Number: | AMP1743062-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1743062-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with this essential component - the MT-II/JPT SLD 36P CAP HSG in a sleek gray hue. Designed for seamless integration, this connector housing boasts a pitch of 4mm (.157 in) and a 180° cable exit angle, ensuring optimal connectivity in any setup. With 36 positions available, it offers ample room for multiple connections, while its RoHS compliance guarantees eco-friendly performance. Trust in its durable construction and innovative design to meet your connectivity needs with precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-962915-1 | ![]() | |
| TE Connectivity 963902-1 | ![]() | |
| TE Connectivity 963904-1 | ![]() |


