| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1743068-1 |
| Housing Material: | Nylon |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1743068-1 |
1743068-1
| Heilind Number: | AMP1743068-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1743068-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your wires with this straight orientation terminal housing. Made of durable nylon with a natural color finish, it offers reliable performance for various applications. With a pitch of 5mm (.196 in) and three positions, it provides ample space for efficient connectivity. Designed for cable mount (free-hanging) installation, it offers flexibility in setup. Uninsulated for easy customization, it is perfect for crimp terminal applications. Upgrade your connectivity solutions with this high-quality receptacle housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170324-1 | ![]() | |
| TE Connectivity 170325-1 | ![]() | |
| TE Connectivity 170326-1 | ![]() |


