| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1743165-2 |
| Housing Material: | Nylon |
| Pitch: | 12 mm, .472 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1743165-2 |
1743165-2
| Heilind Number: | AMP1743165-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1743165-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and organize wiring with this straight-oriented Terminal Housing. Made of durable Nylon in a sleek black finish, it offers two positions for efficient cable connections. With a pitch of 12mm (.472 in), it ensures secure and stable mounting. Perfect for various applications, this housing is RoHS compliant, guaranteeing environmentally friendly manufacturing. Its cable mount design allows for hassle-free installation, making it an essential component for any wiring project.

