| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1743165-5 |
| Housing Material: | Nylon |
| Pitch: | 12 mm, .472 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1743165-5 |
1743165-5
| Heilind Number: | AMP1743165-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1743165-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 Receptacle, a high-quality terminal housing designed for secure and efficient crimping. Crafted from durable nylon in a vibrant yellow hue, this straight-oriented receptacle accommodates two positions with a 12mm pitch, perfect for various applications. With a cable mount (free-hanging) mounting style, installation is a breeze. Its RoHS compliance ensures environmental responsibility, making it a reliable choice for your connector needs. Elevate your projects with this essential component.

