1743330-1

Heilind Number:AMP1743330-1
Manufacturer:TE Connectivity
Manufacturer Number:1743330-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

250 ASSM. TAB.11mm 2P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1743330-1
Housing Material:Nylon
Pitch:11 mm, .433 in
Terminal Type:Tab
Orientation:Straight
Number of Positions:3
Housing Color:Brown
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP1743330-1

Detailed Description

Enhance your electrical connections with our Tab Housing Terminal, meticulously designed for optimal performance. Crafted from durable Nylon in a rich Brown hue, this housing ensures longevity and reliability. With a pitch of 11mm (.433 in) and three positions, it offers secure attachment for your terminals. The straight orientation and panel mount style guarantee easy installation, while the tab terminal type facilitates efficient connectivity. Non-insulated for versatility, it's perfect for a range of applications. Rest assured, this product is RoHS compliant, meeting high standards of environmental responsibility. Elevate your crimp terminal setups with this essential component.