1743423-1

Heilind Number:AMP1743423-1
Manufacturer:TE Connectivity
Manufacturer Number:1743423-1
ECAD Model:
3D Model

Description:

2.8MM MCP-E N-SLD TAB(S) CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1743423-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:20 - 22 AWG, .3 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1743423-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our durable terminals. Designed for professional-grade performance, these crimp connectors feature a tin plating for optimal conductivity. With an operating temperature range of -40 to 125°C (-40 to 125°F), they ensure reliable operation in various environmental conditions. Suitable for wire sizes between .3 and .5mm² (20-22 AWG), these F-crimp terminals offer a secure and efficient connection. Their primary locking feature and clean body design guarantee a stable splice, meeting the highest industry standards. Rest assured, our product is RoHS compliant, aligning with environmental regulations for a sustainable future. Upgrade your wiring systems with confidence with our automotive connectors and accessories.