1743465-1

Heilind Number:AMP1743465-1
Manufacturer:TE Connectivity
Manufacturer Number:1743465-1
ECAD Model:
3D Model

Description:

2.8MM MCP-E N-SLD REC(LL) CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1743465-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Wire Size:.3 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1743465-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our high-quality receptacle terminal. Designed for efficient and reliable crimping, this terminal boasts a tin contact plating that ensures optimal conductivity. With a wide operating temperature range of -40 to 80°C (-40 to 176°F), it guarantees performance in various environments. Featuring a F-Crimp design and a clean body for easy installation, this terminal accommodates wires of .3 mm², making it perfect for a range of applications. Rest assured, it is compliant with RoHS regulations, aligning with industry standards for environmental responsibility. Elevate your connectivity solutions with this essential automotive connector accessory.