| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1743490-1 |
| Series: | AMP Signal Double Lock |
| Housing Material: | 6/6 Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .161 in, 4.1 mm |
| Contact Type: | Pin |
| Contact Amperage: | 2.5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 526 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3934 |
| Connector Length: | 1.702 in, 43.24 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1743490-1 |
| SKU: | AMP1743490-1 |
1743490-1
| Heilind Number: | AMP1743490-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1743490-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our high-performance BLOWER MOTOR 3P HDR ASSY, part of the AMP Signal Double Lock series. This board mount connector features a durable 6/6 Nylon GF housing in a natural color, ensuring reliable signal transmission in a range of environments. With a pitch of .161 in (4.1 mm) and termination method of Through Hole - Solder, it offers easy installation onto PCBs. Meeting UL 94V-0 flammability standards and operating efficiently in temperatures from -30 to 105 °C (-22 to 221 °F), this connector is ideal for various appliances. Its contact pins are plated with tin for optimal conductivity, while the connector system is Wire to Board, facilitating seamless integration. RoHS compliant and designed for PCB mount header assembly, this connector guarantees both performance and environmental responsibility. Upgrade your circuit applications with the reliability of our BLOWER MOTOR 3P HDR ASSY.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1743492-1 | ![]() | |
| TE Connectivity 1903813-1 | ![]() | |
| TE Connectivity 2-1376274-1 | ![]() | |
| TE Connectivity 316880-1 | ![]() |


