| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454W18-5S |
| Color: | Natural |
| Series: | Multilock Connector System |
| Number of Rows: | 3 |
| Pitch: | .098 in, 2.5 mm |
| Number of Positions: | 39 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1743531-1 |
MS3454W18-5S
| Heilind Number: | AMP1743531-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454W18-5S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this LIF HYB 39P PLUG ASSY, designed for seamless integration in various vehicles. With a natural color and a rugged Multilock Connector System, it ensures reliable performance in demanding environments. Featuring three rows, 39 positions, and a 2.5mm pitch, it offers ample connectivity options. The 180° cable exit angle allows for flexible installation, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for Automotive, Truck, Bus, & Off-Road applications, this plug assembly is a crucial component for maintaining efficient and secure connections on the road.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 316836-1 | ![]() |


