1743550-2

Heilind Number:AMP1743550-2
Manufacturer:TE Connectivity
Manufacturer Number:1743550-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GLOW PLUG 1P HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1743550-2
Gender:Housing for female terminals
Polarization:Yes
Body Material:Polyamide
Number of Positions:1
GPL:P01
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M134
Connector System:Wire to Wire
Cable Exit Angle:180°
Height:1.03 in, 26.4 mm
Width:1.63 in, 41.5 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1743550-2
SKU:AMP1743550-2

Detailed Description

Illuminate your automotive connections with this Glow Plug Housing, designed for female terminals. Crafted from durable polyamide, this housing ensures secure and reliable performance. With one position available, it's perfect for signal circuit applications. Featuring an integrated polarization for easy assembly, this black housing offers a sleek and functional design. Its 180° cable exit angle and compact dimensions make it versatile for various automotive applications. RoHS compliant, it meets stringent environmental standards. Upgrade your wire-to-wire connections with this essential automotive connector accessory.