1743652-8

Heilind Number:AMP1743652-8
Manufacturer:TE Connectivity
Manufacturer Number:1743652-8
ECAD Model:
3D Model

Description:

LIF HYB 39P PLUG ASSY(RHD) BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1743652-8
Color:Blue
Series:Multilock Connector System
Number of Rows:3
Pitch:.098 in, 2.5 mm
Number of Positions:39
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1743652-8

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicles with the cutting-edge Multilock Connector System. This high-performance plug assembly in a sleek blue hue features three rows of 39 positions, offering seamless connectivity for a range of applications. With a 2.5mm pitch and 180° cable exit angle, it ensures efficient and reliable power transmission. Designed for easy installation, this housing is a must-have accessory for any automotive enthusiast or professional. Elevate your vehicle's performance with this essential connector component.