| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744036-5 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch, Locking Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 24.22 mm, .954 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744036-5 |
| SKU: | AMP1744036-5 |
1744036-5
Specifications
Detailed Description
Introducing our Economy Power Socket, a reliable and versatile connector for your cable mounting needs. With a durable nylon housing in a natural color, it offers a secure crimp termination method for easy installation. Featuring a single row design with 5 positions and a 5.08mm pitch, it suits various power and signal applications. Rated for 250V AC/DC voltage and 7.5A contact amperage, this connector ensures efficient power transmission. The UL 94V-0 flammability standard compliance guarantees safety. Its compact size, measuring 24.22mm in length and 13.3mm in width, makes it suitable for various appliances. The connector is designed for wire-to-board connections, with a locking latch for secure mating retention. Operating within a wide temperature range of -25 to 105°C, it is reliable in diverse environments. RoHS compliant and with a bag packaging of 1000 units, this connector is ideal for industrial applications. Experience seamless connectivity with our Economy Power Socket.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | PCN-25-258077 - Material Change. Please be aware of an upcoming material change to the listed part numbers. Before: Nylon. After: Nylon+ Nylon. The product may have a slight change in color. Performance testing has been completed to ensure that the product meets performance requirements. Reference performance test data: 502-162080. | Download | |||
| 08/18/2023 | PCN-23-165749 - Adding Second Source Resin. Adding a second resin to accommodate market constraints. There are no performance changes, new parts have finished qualification test. Material certification and test report are available upon request to your local TE Connectivity Sales Engineer. | Download | |||

