| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744037-3 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 31.49 µin, 39.37 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.9 mm, .429 in |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 12.76 mm, .502 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .323 in, 8.2 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744037-3 |
| SKU: | AMP1744037-3 |
1744037-3
Specifications
Detailed Description
Introducing our Economy Power Connector, designed for efficient board mounting with through-hole solder termination. This single-row connector features a durable Nylon 6/6 housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a contact layout of three inline tab contacts, it offers reliable power transmission at 250V AC/DC and 8A. The compact design, with a 5.08mm pitch, is ideal for power applications in appliances and electronics. Its vertical mount orientation and latch mating retention ensure secure connections. Operating in a wide temperature range of -25 to 105°C (-13 to 221°F), this connector is suitable for various environments. RoHS compliant and with tin plating on contact mating areas, it meets international quality standards. Perfect for wire-to-board setups, this header-type connector is a versatile solution for power connectivity needs. Each package includes 1000 units, making it convenient for bulk installations.

