| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744037-4 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 31.49 µin, 39.37 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.9 mm, .429 in |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 17.84 mm, .702 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .323 in, 8.2 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744037-4 |
| SKU: | AMP1744037-4 |
1744037-4
Specifications
Detailed Description
Enhance your power connectivity with our Economy Power series connector, designed for reliable performance in various applications. Crafted from durable Nylon 6/6 housing material in a natural color, this board mount connector features through-hole solder termination for secure attachment. With a pitch of 5.08mm (.2 in) and a contact layout of inline, it offers four power positions with a voltage rating of 250 V AC/DC and an amperage capacity of 8A. The copper alloy contacts with tin plating ensure efficient power transmission, while the UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), this connector is suitable for use in appliances and other power-related circuit applications. Its compact design, measuring 17.84mm (.702 in) in length and .323 in (8.2mm) in width, with a height of 10.9mm (.429 in), offers easy integration into your system. The connector is RoHS compliant, providing environmental sustainability. Whether for industrial or consumer electronics, this connector is a dependable choice for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-4 | ![]() | |
| TE Connectivity 1744494-4 | ![]() |


