1744037-5

Heilind Number:AMP1744037-5
Manufacturer:TE Connectivity
Manufacturer Number:1744037-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05P EC PWR.200 CL HDR ASSY VRT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744037-5
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 31.49 µin, 39.37 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.9 mm, .429 in
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:5
Contact Layout:Inline
Connector Length:22.92 mm, .902 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.323 in, 8.2 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744037-5
SKU:AMP1744037-5

Detailed Description

Enhance power connectivity with our Economy Power series header connector, designed for reliable performance. Featuring a durable Nylon 6/6 housing in a natural color, this board mount connector offers efficient through-hole solder termination. With a contact layout of 5 inline tabs and a pitch of 5.08mm, it's ideal for power circuit applications. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The 250V AC/DC voltage rating and 8A contact amperage make it suitable for power transmission. Its compact design, with a connector height of 10.9mm and length of 22.92mm, allows for space-efficient PCB integration. The Tin-plated copper alloy contacts and operating temperature range of -25 to 105°C (-13 to 221°F) guarantee performance in diverse environments. With a mating retention latch and alignment feature, it ensures secure connections. This RoHS-compliant connector, packaged in sets of 1000, is perfect for appliances and other power-related applications. Upgrade your power systems with this high-quality header connector.