1744037-7

Heilind Number:AMP1744037-7
Manufacturer:TE Connectivity
Manufacturer Number:1744037-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

07P EC PWR.200 CL HDR ASSY VRT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744037-7
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:8 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 31.49 µin, 39.37 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.9 mm, .429 in
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:7
Contact Layout:Inline
Connector Length:1.302 in, 33.08 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.323 in, 8.2 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744037-7
SKU:AMP1744037-7

Detailed Description

Enhance your power connectivity with our Economy Power series connector, designed for efficient board-mounting in various electronic applications. With a durable Nylon 6/6 housing in a natural color, this connector offers reliable performance. Featuring a single row with 7 positions, it allows for seamless power transmission. The copper alloy contacts, plated with tin, ensure optimal conductivity while meeting UL 94V-0 flammability standards. Operating at temperatures ranging from -25 to 105°C (-13 to 221°F), this connector is suitable for diverse environments. Its 5.08mm pitch and 8A contact amperage rating make it ideal for power circuits, with a voltage handling capacity of 250V AC/DC. The through-hole solder termination method and latching mating retention type provide secure and stable connections. Whether for appliances or other electronics, this connector, with its compact dimensions and wire-to-board system compatibility, is a versatile solution. Compliant with RoHS regulations, it guarantees environmental responsibility in its production and use. Upgrade your power systems with this high-quality connector, ensuring efficient and safe performance.