1744048-2

Heilind Number:AMP1744048-2
Manufacturer:TE Connectivity
Manufacturer Number:1744048-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02P EC PWR.200 CL HDR ASSY RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744048-2
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Right Angle
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
Contact Termination Plating Thickness:2 µm, 31.49 µin, 80 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.323 in, 8.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:2
Contact Layout:Inline
Connector Length:.302 in, 7.68 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.339 in, 8.6 mm
ECCN:EAR99
Connector Width:15 mm, .591 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744048-2
SKU:AMP1744048-2

Detailed Description

Introducing the Economy Power Connector, a reliable and durable solution for your power connection needs. With a housing made of Nylon 6/6 in a natural color, this board mount connector features a right-angle mount orientation and through-hole solder termination method, ensuring easy and secure installation. It offers two contact positions with a 5.08mm pitch, suitable for power applications with a voltage rating of 250V AC/DC and an amperage of 8A. The copper alloy contacts with tin plating provide excellent conductivity and durability, while meeting UL 94V-0 flammability standards for safety. Designed for appliances and other power-critical systems, this header connector is perfect for wire-to-board connections, offering mating retention with a latch and polarizing tab for alignment. With a compact size, high-temperature range, and RoHS compliance, it guarantees reliable performance in a variety of environments. Each package includes 1000 connectors, making it ideal for bulk installations. Upgrade to the Economy Power Connector for efficient and dependable power transmission in your projects.