1744048-5

Heilind Number:AMP1744048-5
Manufacturer:TE Connectivity
Manufacturer Number:1744048-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05P EC PWR.200 CL HDR ASSY RA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744048-5
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Right Angle
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
Contact Termination Plating Thickness:2 µm, 31.49 µin, 80 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.323 in, 8.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:5
Contact Layout:Inline
Connector Length:22.92 mm, .902 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.339 in, 8.6 mm
ECCN:EAR99
Connector Width:15 mm, .591 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744048-5
SKU:AMP1744048-5

Detailed Description

Enhance power connectivity with our Economy Power series header. Designed for efficient board mounting in appliances, this contact solution features a durable Nylon 6/6 housing in a natural color. With a pitch of 5.08mm (.2 in) and a contact layout of 5 inline positions, it ensures reliable performance in power circuit applications. The copper alloy contacts with tin plating offer a secure and efficient connection, rated for 8A at 250V AC/DC. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it guarantees versatility and durability. Mating retention is facilitated by a latch mechanism, while the right-angle mount orientation allows for space-saving installation. RoHS compliant and UL 94V-0 certified, this header meets stringent quality and safety standards. Ideal for wire-to-board connections, it is packaged in quantities of 1000 for convenience. Elevate your power connectivity with this reliable and high-performance connector.