1744055-5

Heilind Number:AMP1744055-5
Manufacturer:TE Connectivity
Manufacturer Number:1744055-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

3.96 EP HDR ASSY 5P VERT HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744055-5
Series:Economy Power
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:100
Packaging:Package
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.9 mm, .429 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:23.76 mm, .935 in
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Connector Width:.323 in, 8.21 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 µin, .8 µm
Contact Mating Area Length:.303 in, 7.7 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1744055-5
SKU:AMP1744055-5

Detailed Description

Introducing our Economy Power Connector, designed for efficient board mounting in various applications. With a housing made of LCP (Liquid Crystal Polymer) in a sleek black finish, this connector features a single row with five positions for optimal power transmission. The termination method is through-hole soldering, ensuring secure and reliable connections. Each contact is made of durable brass, plated with tin for excellent conductivity. Operating at up to 250 VAC and 8 A, this connector is suitable for power circuit applications. Its compact design, with a vertical mount orientation and a height of 10.9 mm, allows for space-saving installation on PCBs with a thickness of 1.6 mm. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -25 to 105°C, this connector guarantees safety and reliability in various environments. Perfect for appliances and other electronic devices, this connector is essential for efficient power transmission in your projects.