| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744055-7 |
| Series: | Economy Power |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Package |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.9 mm, .429 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.247 in, 31.68 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | .323 in, 8.21 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Mating Area Length: | .303 in, 7.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744055-7 |
| SKU: | AMP1744055-7 |
1744055-7
| Heilind Number: | AMP1744055-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1744055-7 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Economy Power Connector, an essential component for your PCB assembly needs. Made with durable LCP (Liquid Crystal Polymer) housing in sleek black, this connector features a single row with 7 positions for seamless board mounting. The contact pins, crafted from brass and plated with tin, ensure reliable power transmission at a voltage of 250 VAC and an amperage of 8A. With a pitch of 3.96mm, it guarantees precise connectivity in power circuit applications. Operating efficiently in temperatures ranging from -25 to 105°C, this connector is perfect for various electronic devices and appliances. Its pin-in-paste solder termination method makes it easy to integrate into PCBs, while its compact design, with a vertical mount orientation and a connector height of 10.9mm, saves valuable space. Trust in the quality and performance of this UL 94V-0 compliant connector for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-7 | ![]() | |
| TE Connectivity 1-1744055-2 | ![]() |


