1744055-8

Heilind Number:AMP1744055-8
Manufacturer:TE Connectivity
Manufacturer Number:1744055-8
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

3.96 EP HDR ASSY 8P VERT HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744055-8
Series:Economy Power
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:8 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:100
Packaging:Package
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.9 mm, .429 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:1.403 in, 35.64 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Connector Width:.323 in, 8.21 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 µin, .8 µm
Contact Mating Area Length:.303 in, 7.7 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1744055-8
SKU:AMP1744055-8

Detailed Description

Experience reliable power connectivity with our Economy Power 8-position connector. Designed for board mount installation with through hole solder termination, this connector ensures secure and efficient power transmission in various appliances. Its black LCP housing, meeting UL 94V-0 flammability standards, guarantees safety. With a contact rating of 8A at 250VAC, brass contacts with tin plating offer durability and efficient conductivity. The connector, suitable for a PCB thickness of 1.6mm, features a compact inline layout with a vertical mount orientation. Operating in temperatures ranging from -25 to 105°C, it is ideal for a wide range of applications. RoHS compliant, this connector is a reliable choice for your power circuit needs.