1744056-2

Heilind Number:AMP1744056-2
Manufacturer:TE Connectivity
Manufacturer Number:1744056-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.96 EP HDR ASSY 2P R/A HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744056-2
Series:Economy Power
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:100
Packaging:Package
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.323 in, 8.2 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:11.88 mm, .468 in
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Connector Width:15.68 mm, .617 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 µin, .8 µm
Contact Mating Area Length:.339 in, 8.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1744056-2
SKU:AMP1744056-2

Detailed Description

Experience reliable power connectivity with our Economy Power Connector, designed for seamless board mounting with a solder termination method. Featuring a durable LCP housing in sleek black, this connector ensures secure contact with its brass pins. With a pitch of 3.96mm and a voltage rating of 250VAC, it's ideal for power applications. Its compact design, with a right-angle mount orientation and a low profile of 8.2mm, allows for efficient PCB integration. With UL 94V-0 flammability standard compliance and RoHS certification, this connector guarantees safety and environmental responsibility. Whether for appliances or industrial use, this connector, with a mating retention feature and contact amperage of 8A, offers dependable performance in diverse settings.