| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744056-5 |
| Series: | Economy Power |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 100 |
| Packaging: | Package |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .323 in, 8.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 23.76 mm, .935 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | 15.68 mm, .617 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Mating Area Length: | .339 in, 8.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744056-5 |
| SKU: | AMP1744056-5 |
1744056-5
Specifications
Detailed Description
Introducing our Economy Power Connector, designed for efficient board mounting in power circuit applications. With a single row housing crafted from LCP (Liquid Crystal Polymer) in sleek black, this connector offers five brass contact pins for reliable power transmission. Featuring a 3.96mm pitch and a contact amperage of 8A, it ensures optimal performance at a voltage of 250VAC. The board mount, right-angle orientation, and solder termination method make installation a breeze, while its UL 94V-0 flammability standard compliance guarantees safety. Suitable for a wide temperature range from -25 to 105°C, this connector is ideal for appliances and other power-sensitive devices. With a package quantity of 1000, it's a cost-effective solution for your connectivity needs. Trust in its quality construction and compliance with RoHS standards for peace of mind. Elevate your power circuit designs with this reliable Wire to Board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-5 | ![]() | |
| TE Connectivity 1744416-5 | ![]() | |
| TE Connectivity 1744495-5 | ![]() |


