1744057-6

Heilind Number:AMP1744057-6
Manufacturer:TE Connectivity
Manufacturer Number:1744057-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.96 EP HDR ASSY 6P W/PEGS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744057-6
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:118.11 µin, 3 µm
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 31.49 µin, 80 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.9 mm, .429 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:6
Contact Layout:Inline
Connector Length:23.7 mm, .933 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.303 in, 7.7 mm
ECCN:EAR99
Connector Width:.323 in, 8.2 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744057-6
SKU:AMP1744057-6

Detailed Description

Introducing our Economy Power connector, designed for reliable board mounting in power applications. With a housing made of durable Nylon 6/6 and brass contacts, this connector ensures secure and efficient power transmission. Featuring a 3.96mm pitch and tab contact type, it offers easy and convenient connectivity. Rated for 250VAC and 8A, it meets high power requirements with UL 94V-0 flammability standard compliance. With a vertical mount orientation and latch mating retention, it guarantees a stable connection. Operating in temperatures ranging from -25 to 105°C, it is suitable for a variety of environments. Perfect for appliances and other power-related circuit applications, this header connector is RoHS compliant and guarantees quality performance. With a package quantity of 1000, it is ideal for bulk installations. Elevate your power connectivity with this reliable and cost-effective solution.